Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H9761FSRE665 | |
|---|---|
DigiKey Part Number | 541-RNC55H9761FSRE665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H9761FSRE665 |
Description | RES 9.76K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H9761FSRE665 Models |
Category | Packaging Tape & Reel (TR) |
Manufacturer Vishay Dale | Part Status Active |
Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H9761DSB14 | Vishay Dale | 0 | RNC55H9761DSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H9761DSBSL | Vishay Dale | 0 | RNC55H9761DSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H9761DSRSL | Vishay Dale | 0 | RNC55H9761DSRSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H9761FSB14 | Vishay Dale | 0 | RNC55H9761FSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55H9761FSB1465 | Vishay Dale | 0 | 541-RNC55H9761FSB1465-ND | kr.23.35280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.01251 | kr.10,012.51 |
| Unit Price without VAT: | kr.10.01251 |
|---|---|
| Unit Price with VAT: | kr.12.51564 |


