Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H9090FSRSL65 | |
|---|---|
DigiKey Part Number | 541-RNC55H9090FSRSL65-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H9090FSRSL65 |
Description | RES 909 OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H9090FSRSL65 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H9090FSB1465 | Vishay Dale | 0 | 541-RNC55H9090FSB1465-ND | kr.23.35280 | Parametric Equivalent |
| RNC55H9090FSR3865 | Vishay Dale | 0 | 541-RNC55H9090FSR3865TR-ND | kr.8.70937 | Parametric Equivalent |
| RNC55H9090FSRE565 | Vishay Dale | 0 | 541-RNC55H9090FSRE565TR-ND | kr.10.74516 | Parametric Equivalent |
| RNC55H9090FSRE665 | Vishay Dale | 0 | 541-RNC55H9090FSRE665TR-ND | kr.10.01251 | Parametric Equivalent |
| RNC55H9090FSRE765 | Vishay Dale | 0 | 541-RNC55H9090FSRE765TR-ND | kr.9.63625 | Parametric Equivalent |



