RNC55H82R5FSRSL65 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 70
Unit Price: kr.1.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.16752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.44042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.34221
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.29177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.25880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.90030
Datasheet
82.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H82R5FSRSL65

DigiKey Part Number
541-RNC55H82R5FSRSL65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H82R5FSRSL65
Description
RES 82.5 OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
82.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H82R5FSRSL65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H82R5FSB14Vishay Dale70RNC55H82R5FSB14-NDkr.1.53000Parametric Equivalent
RNC55H82R5FSR3865Vishay Dale0541-RNC55H82R5FSR3865TR-NDkr.1.16752Parametric Equivalent
RNC55H82R5FSRE565Vishay Dale0541-RNC55H82R5FSRE565TR-NDkr.1.44042Parametric Equivalent
RNC55H82R5FSRE665Vishay Dale0541-RNC55H82R5FSRE665TR-NDkr.1.34221Parametric Equivalent
RNC55H82R5FSRE765Vishay Dale0541-RNC55H82R5FSRE765TR-NDkr.1.29177Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes