8.25 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H8251FSRE6

DigiKey Part Number
541-RNC55H8251FSRE6TR-ND - Tape & Reel (TR)
541-RNC55H8251FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC55H8251FSRE6
Description
RES 8.25K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H8251FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H8251FMRE6Vishay Dale0RNC55H8251FMRE6-NDkr.5.46628Direct
RNC55H8251FPB14Vishay Dale0RNC55H8251FPB14-NDkr.18.04930Direct
RNC55H8251FRB14Vishay Dale0RNC55H8251FRB14-NDkr.18.04930Direct
RNC55H8251BMRSLVishay Dale0RNC55H8251BMRSL-NDkr.47.44220Upgrade
RNC55H8251BPB14Vishay Dale0RNC55H8251BPB14-NDkr.43.60020Upgrade
In-Stock: 1.242
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.16.45900kr.164.59
25kr.14.17640kr.354.41
50kr.12.74600kr.637.30
100kr.11.52870kr.1,152.87
250kr.10.19600kr.2,549.00
500kr.9.36178kr.4,680.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.65309kr.8,653.09
Manufacturers Standard Package
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250