
RNC55H8062FSB14 | |
|---|---|
DigiKey Part Number | RNC55H8062FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H8062FSB14 |
Description | RES 80.6K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H8062FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H8062FPBSL | Vishay Dale | 0 | RNC55H8062FPBSL-ND | kr.21.22950 | Direct |
| RNC55H8062DRB14 | Vishay Dale | 0 | RNC55H8062DRB14-ND | kr.36.38460 | Upgrade |
| RNC55J8062BMB14 | Vishay Dale | 0 | RNC55J8062BMB14-ND | kr.48.83960 | Upgrade |
| RNC55J8062BRB14 | Vishay Dale | 0 | RNC55J8062BRB14-ND | kr.48.83960 | Upgrade |
| RNC55J8062DRBSL | Vishay Dale | 0 | RNC55J8062DRBSL-ND | kr.46.32130 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.15.18400 | kr.151.84 |
| 25 | kr.13.06800 | kr.326.70 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |

