78.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H7872FSB14

DigiKey Part Number
541-RNC55H7872FSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H7872FSB14
Description
RES 78.7K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
78.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H7872FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H7872FRB14Vishay Dale0RNC55H7872FRB14-NDkr.18.04930Direct
RNC55J7872DRBSLVishay Dale0RNC55J7872DRBSL-NDkr.46.32130Upgrade
RNC55H7872FSR3665Vishay Dale0541-RNC55H7872FSR3665TR-NDkr.8.70937Parametric Equivalent
RNC55H7872FSRE565Vishay Dale0541-RNC55H7872FSRE565TR-NDkr.10.74516Parametric Equivalent
RNC55H7872FSRE665Vishay Dale0541-RNC55H7872FSRE665TR-NDkr.10.01251Parametric Equivalent
In-Stock: 122
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.71000kr.58.71
10kr.39.70700kr.397.07
25kr.34.56560kr.864.14
50kr.31.34500kr.1,567.25
100kr.28.60860kr.2,860.86
Manufacturers Standard Package
Unit Price without VAT:kr.58.71000
Unit Price with VAT:kr.73.38750