RNC55H7682BSR36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.9.01411
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.18780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.82951
Datasheet
76.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H7682BSR36

DigiKey Part Number
RNC55H7682BSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H7682BSR36
Description
RES 76.8K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
76.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H7682BSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H7682BPBSLVishay Dale0RNC55H7682BPBSL-NDkr.47.44220Direct
RNC55H7682BPR36Vishay Dale0RNC55H7682BPR36-NDkr.9.01411Direct
RNC55H7682BPRSLVishay Dale0RNC55H7682BPRSL-NDkr.47.44220Direct
RNC55H7682BSB1465Vishay Dale0541-RNC55H7682BSB1465-NDkr.48.18780Parametric Equivalent
RNR55H7682BSR36Vishay Dale0RNR55H7682BSR36-NDkr.10.82951Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types