Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H7502FMRE8 | |
|---|---|
DigiKey Part Number | 541-RNC55H7502FMRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H7502FMRE8 |
Description | RES 75K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H7502FMRE8 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H7502FMB14 | Vishay Dale | 0 | RNC55H7502FMB14-ND | kr.18.04930 | Parametric Equivalent |
| RNC55H7502FMBSL | Vishay Dale | 0 | RNC55H7502FMBSL-ND | kr.21.22950 | Parametric Equivalent |
| RNC55H7502FMR36 | Vishay Dale | 0 | 541-RNC55H7502FMR36TR-ND | kr.4.69222 | Parametric Equivalent |
| RNC55H7502FMRE5 | Vishay Dale | 0 | 541-RNC55H7502FMRE5TR-ND | kr.5.90140 | Parametric Equivalent |
| RNC55H7502FMRE6 | Vishay Dale | 0 | RNC55H7502FMRE6-ND | kr.5.46628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.09673 | kr.10,193.46 |
| Unit Price without VAT: | kr.5.09673 |
|---|---|
| Unit Price with VAT: | kr.6.37091 |


