RNC55H1091BRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.60020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.10946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.35544
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.96809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet
1.09 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1091BRRE8

DigiKey Part Number
541-RNC55H1091BRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1091BRRE8
Description
RES 1.09K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.09 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1091BRRE8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1091BRB14Vishay Dale0RNC55H1091BRB14-NDkr.43.60020Parametric Equivalent
RNC55H1091BRBSLVishay Dale0RNC55H1091BRBSL-NDkr.47.44220Parametric Equivalent
RNC55H1091BRRE5Vishay Dale0541-RNC55H1091BRRE5TR-NDkr.11.10946Parametric Equivalent
RNC55H1091BRRE6Vishay Dale0RNC55H1091BRRE6-NDkr.10.35544Parametric Equivalent
RNC55H1091BRRE7Vishay Dale0541-RNC55H1091BRRE7TR-NDkr.9.96809Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.71491kr.19,429.82
Manufacturers Standard Package
Unit Price without VAT:kr.9.71491
Unit Price with VAT:kr.12.14364