RNC55H7151FMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.04930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.90140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.56997
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.96766
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.62130
Datasheet
7.15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H7151FMRE6

DigiKey Part Number
541-RNC55H7151FMRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H7151FMRE6
Description
RES 7.15K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H7151FMRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H7151FMB14Vishay Dale0RNC55H7151FMB14-NDkr.18.04930Parametric Equivalent
RNC55H7151FMRE5Vishay Dale0541-RNC55H7151FMRE5TR-NDkr.5.90140Parametric Equivalent
RNR55H7151FMB14Vishay Dale0RNR55H7151FMB14-NDkr.21.63530Parametric Equivalent
RNR55H7151FMR36Vishay Dale0541-RNR55H7151FMR36TR-NDkr.5.56997Parametric Equivalent
RNR55H7151FMRE5Vishay Dale0541-RNR55H7151FMRE5TR-NDkr.6.96766Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.46628kr.5,466.28
Manufacturers Standard Package
Unit Price without VAT:kr.5.46628
Unit Price with VAT:kr.6.83285