RNC55H6981FRRE565 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.04930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.45450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.45450
Datasheet
6.98 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H6981FRRE565

DigiKey Part Number
541-RNC55H6981FRRE565TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H6981FRRE565
Description
RES 6.98K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H6981FRRE565 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H6981FRB14Vishay Dale0RNC55H6981FRB14-NDkr.18.04930Parametric Equivalent
RNC55H6981FRBSLVishay Dale0RNC55H6981FRBSL-NDkr.21.22950Parametric Equivalent
RNC55H6981FRBSL65Vishay Dale0541-RNC55H6981FRBSL65-NDkr.25.45450Parametric Equivalent
RNC55H6981FRRSLVishay Dale0RNC55H6981FRRSL-NDkr.21.22950Parametric Equivalent
RNC55H6981FRRSL65Vishay Dale0541-RNC55H6981FRRSL65TR-NDkr.25.45450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.74516kr.5,372.58
Manufacturers Standard Package
Unit Price without VAT:kr.10.74516
Unit Price with VAT:kr.13.43145