RNC55H6981FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.13.68770
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.16.51580
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.16.51580
Datasheet

Direct


Vishay Dale
In Stock: 497
Unit Price: kr.11.71000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.16.51580
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.59726
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.75245
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.16.51580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.12860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.37090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.44698
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.37090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.26.23360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.28.88640
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H6981FPB14

DigiKey Part Number
RNC55H6981FPB14-ND
Manufacturer
Manufacturer Product Number
RNC55H6981FPB14
Description
RES 6.98K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H6981FPB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.13.68770kr.1,368.77
Manufacturers Standard Package
Unit Price without VAT:kr.13.68770
Unit Price with VAT:kr.17.10963