Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H6980BSB14 | |
|---|---|
DigiKey Part Number | RNC55H6980BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H6980BSB14 |
Description | RES 698 OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 698 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H6980BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H6980BMBSL | Vishay Dale | 0 | RNC55H6980BMBSL-ND | kr.47.44220 | Direct |
| RNC55H6980BMR36 | Vishay Dale | 0 | RNC55H6980BMR36-ND | kr.9.01411 | Direct |
| RNC55H6980BMRE6 | Vishay Dale | 0 | RNC55H6980BMRE6-ND | kr.10.35544 | Direct |
| RNC55H6980BMRSL | Vishay Dale | 0 | RNC55H6980BMRSL-ND | kr.47.44220 | Direct |
| RNC55H6980BRB14 | Vishay Dale | 0 | RNC55H6980BRB14-ND | kr.43.60020 | Direct |


