Similar


CGA5L3X7S2A225K160AE | |
|---|---|
DigiKey Part Number | 445-8800-2-ND - Tape & Reel (TR) 445-8800-1-ND - Cut Tape (CT) 445-8800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A225K160AE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A225K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B225KAH4PNE | Samsung Electro-Mechanics | 0 | 1276-3133-2-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.66000 | kr.46.60 |
| 50 | kr.3.64940 | kr.182.47 |
| 100 | kr.3.33610 | kr.333.61 |
| 500 | kr.2.80760 | kr.1,403.80 |
| 1.000 | kr.2.64422 | kr.2,644.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.43802 | kr.4,876.04 |
| 4.000 | kr.2.33046 | kr.9,321.84 |
| 6.000 | kr.2.27656 | kr.13,659.36 |
| 10.000 | kr.2.21683 | kr.22,168.30 |
| 14.000 | kr.2.18191 | kr.30,546.74 |
| 20.000 | kr.2.14830 | kr.42,966.00 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |



