ERC6563K400FHEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.96062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.44796
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.75358
Datasheet
63.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC6563K400FHEA500

DigiKey Part Number
541-ERC6563K400FHEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC6563K400FHEA500
Description
RES 63.4K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC6563K400FHEB500Vishay Dale0541-ERC6563K400FHEB500TR-NDkr.75.96062Parametric Equivalent
RN65C6342FB14Vishay Dale0RN65C6342FB14-NDkr.29.78980Parametric Equivalent
RN65C6342FBSLVishay Dale0RN65C6342FBSL-NDkr.35.10650Parametric Equivalent
RN65C6342FRE6Vishay Dale0RN65C6342FRE6-NDkr.5.44796Parametric Equivalent
RN65C6342FRSLVishay Dale0RN65C6342FRSL-NDkr.9.75358Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.75.76300kr.189,407.50
Manufacturers Standard Package
Unit Price without VAT:kr.75.76300
Unit Price with VAT:kr.94.70375