
RNC55H6490FSB14 | |
|---|---|
DigiKey Part Number | RNC55H6490FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H6490FSB14 |
Description | RES 649 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H6490FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H6490FPB14 | Vishay Dale | 0 | RNC55H6490FPB14-ND | kr.18.04930 | Direct |
| RNC55H6490FRBSL | Vishay Dale | 0 | RNC55H6490FRBSL-ND | kr.21.22950 | Direct |
| RNC55H6490FRR36 | Vishay Dale | 0 | RNC55H6490FRR36-ND | kr.4.69222 | Direct |
| RNC55H6490FRRE6 | Vishay Dale | 0 | RNC55H6490FRRE6-ND | kr.5.46628 | Direct |
| RNC55H6490FRRSL | Vishay Dale | 0 | RNC55H6490FRRSL-ND | kr.21.22950 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.82000 | kr.22.82 |
| 10 | kr.15.05800 | kr.150.58 |
| 25 | kr.12.95400 | kr.323.85 |
| 50 | kr.11.63640 | kr.581.82 |
| 100 | kr.10.51680 | kr.1,051.68 |
| Unit Price without VAT: | kr.22.82000 |
|---|---|
| Unit Price with VAT: | kr.28.52500 |

