Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RNC55H5903DSRE6 | |
|---|---|
DigiKey Part Number | RNC55H5903DSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H5903DSRE6 |
Description | RES 590K OHM 1/8W .5% AXIAL |
Customer Reference | |
Detailed Description | 590 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5903DSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5903DPBSL | Vishay Dale | 0 | RNC55H5903DPBSL-ND | kr.50.41890 | Direct |
| RNC55H5903DPR36 | Vishay Dale | 0 | RNC55H5903DPR36-ND | kr.13.88928 | Direct |
| RNC55H5903DPRE6 | Vishay Dale | 0 | RNC55H5903DPRE6-ND | kr.15.81469 | Direct |
| RNC55H5903DPRSL | Vishay Dale | 0 | RNC55H5903DPRSL-ND | kr.50.41890 | Direct |
| RNC55H5903BPBSL | Vishay Dale | 0 | RNC55H5903BPBSL-ND | kr.69.30630 | Upgrade |


