RNC55H5902BPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.35.37090
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.32.12860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.32.12860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.35.37090
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.21784
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.44698
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.35.37090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.35141
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.45952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.42586
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.09088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.44698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.84218
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.44700
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5902BPR36

DigiKey Part Number
RNC55H5902BPR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H5902BPR36
Description
RES 59K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
59 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5902BPR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.21784kr.36,089.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.21784
Unit Price with VAT:kr.9.02230