Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5900BRRE565 | |
|---|---|
DigiKey Part Number | 541-RNC55H5900BRRE565TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H5900BRRE565 |
Description | RES 590 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5900BRRE565 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5900BRB14 | Vishay Dale | 0 | RNC55H5900BRB14-ND | kr.43.60020 | Parametric Equivalent |
| RNC55H5900BRBSL65 | Vishay Dale | 0 | 541-RNC55H5900BRBSL65TR-ND | kr.52.54780 | Parametric Equivalent |
| RNC55H5900BRR3665 | Vishay Dale | 0 | 541-RNC55H5900BRR3665TR-ND | kr.13.07280 | Parametric Equivalent |
| RNC55H5900BRRE5 | Vishay Dale | 0 | 541-RNC55H5900BRRE5TR-ND | kr.11.10946 | Parametric Equivalent |
| RNC55H5900BRRE665 | Vishay Dale | 0 | 541-RNC55H5900BRRE665TR-ND | kr.14.90331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.93254 | kr.7,966.27 |
| Unit Price without VAT: | kr.15.93254 |
|---|---|
| Unit Price with VAT: | kr.19.91568 |


