RNC55H5692BSRE8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.06740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.77110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.82951
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.39362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.77110
Datasheet
56.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5692BSRE8

DigiKey Part Number
541-RNC55H5692BSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H5692BSRE8
Description
RES 56.9K OHM 0.1% 1/8W AXIAL
Customer Reference
Detailed Description
56.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5692BSRE8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H5692BSB14Vishay Dale0RNR55H5692BSB14-NDkr.51.06740Parametric Equivalent
RNR55H5692BSBSLVishay Dale0RNR55H5692BSBSL-NDkr.55.77110Parametric Equivalent
RNR55H5692BSR36Vishay Dale0541-RNR55H5692BSR36TR-NDkr.10.82951Parametric Equivalent
RNR55H5692BSRE6Vishay Dale0RNR55H5692BSRE6-NDkr.12.39362Parametric Equivalent
RNR55H5692BSRSLVishay Dale0RNR55H5692BSRSL-NDkr.55.77110Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes