5.62 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5621FSRE6

DigiKey Part Number
541-RNC55H5621FSRE6TR-ND - Tape & Reel (TR)
541-RNC55H5621FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC55H5621FSRE6
Description
RES 5.62K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
5.62 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5621FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H5621FMB14Vishay Dale0RNC55H5621FMB14-NDkr.18.04930Direct
RNC55H5621FMBSLVishay Dale0RNC55H5621FMBSL-NDkr.21.22950Direct
RNC55H5621FMRSLVishay Dale0RNC55H5621FMRSL-NDkr.21.22950Direct
RNC55H5621FPB14Vishay Dale0RNC55H5621FPB14-NDkr.18.04930Direct
RNC55H5621FRB14Vishay Dale0RNC55H5621FRB14-NDkr.18.04930Direct
In-Stock: 1.427
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.84000kr.23.84
10kr.15.78000kr.157.80
25kr.13.58800kr.339.70
50kr.12.21220kr.610.61
100kr.11.04170kr.1,104.17
250kr.9.75956kr.2,439.89
500kr.8.95716kr.4,478.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.27541kr.8,275.41
Manufacturers Standard Package
Unit Price without VAT:kr.23.84000
Unit Price with VAT:kr.29.80000