RNC55H5621BSR36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2,588.51380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2,336.80450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.772.62800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.722.71657
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.697.08139
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.680.32690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2,610.86540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.707.13500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.857.51494
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.802.92105
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.774.88468
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.756.56066
Datasheet
5.62 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5621BSR36

DigiKey Part Number
RNC55H5621BSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H5621BSR36
Description
RES 5.62K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
5.62 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5621BSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J5621BRRSLVishay Dale0RNC55J5621BRRSL-NDkr.2,588.51380Upgrade
RNC55H5621BSB1465Vishay Dale0541-RNC55H5621BSB1465-NDkr.2,336.80450Parametric Equivalent
RNC55H5621BSRE565Vishay Dale0541-RNC55H5621BSRE565TR-NDkr.772.62800Parametric Equivalent
RNC55H5621BSRE665Vishay Dale0541-RNC55H5621BSRE665TR-NDkr.722.71657Parametric Equivalent
RNC55H5621BSRE765Vishay Dale0541-RNC55H5621BSRE765TR-NDkr.697.08139Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types