Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5491DSBSL | |
|---|---|
DigiKey Part Number | RNC55H5491DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H5491DSBSL |
Description | RES 5.49K OHM 1/8W .5% AXIAL |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5491DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5491DRB14 | Vishay Dale | 0 | RNC55H5491DRB14-ND | kr.36.38460 | Direct |
| RNC55H5491DRBSL | Vishay Dale | 0 | RNC55H5491DRBSL-ND | kr.39.62940 | Direct |
| RNC55H5491DRRE6 | Vishay Dale | 0 | RNC55H5491DRRE6-ND | kr.10.18413 | Direct |
| RNC55H5491DRRSL | Vishay Dale | 0 | RNC55H5491DRRSL-ND | kr.39.62940 | Direct |
| RNR55H5491DSB14 | Vishay Dale | 0 | RNR55H5491DSB14-ND | kr.42.56420 | Parametric Equivalent |



