Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5301BPRE7 | |
|---|---|
DigiKey Part Number | 541-RNC55H5301BPRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H5301BPRE7 |
Description | RES 5.3K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.3 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5301BPRE7 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5301BPB14 | Vishay Dale | 0 | RNC55H5301BPB14-ND | kr.43.60020 | Parametric Equivalent |
| RNC55H5301BPBSL | Vishay Dale | 0 | RNC55H5301BPBSL-ND | kr.47.44220 | Parametric Equivalent |
| RNC55H5301BPRE5 | Vishay Dale | 0 | 541-RNC55H5301BPRE5TR-ND | kr.11.10946 | Parametric Equivalent |
| RNC55H5301BPRE6 | Vishay Dale | 0 | RNC55H5301BPRE6-ND | kr.10.35544 | Parametric Equivalent |
| RNC55H5301BPRE8 | Vishay Dale | 0 | 541-RNC55H5301BPRE8TR-ND | kr.9.71491 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.96809 | kr.14,952.14 |
| Unit Price without VAT: | kr.9.96809 |
|---|---|
| Unit Price with VAT: | kr.12.46011 |


