RNC55H5113FSR36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.54000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.83730
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.83730
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.54000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.83730
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.83730
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.54000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.83730
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.83730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 101
Unit Price: kr.84.42000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.78470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.40488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.96098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.04108
Datasheet
511 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5113FSR36

DigiKey Part Number
RNC55H5113FSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H5113FSR36
Description
RES 511K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
511 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5113FSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H5113FMB14Vishay Dale0RNC55H5113FMB14-NDkr.26.54000Direct
RNC55H5113FMBSLVishay Dale0RNC55H5113FMBSL-NDkr.28.83730Direct
RNC55H5113FMRSLVishay Dale0RNC55H5113FMRSL-NDkr.28.83730Direct
RNC55H5113FPB14Vishay Dale0RNC55H5113FPB14-NDkr.26.54000Direct
RNC55H5113FPBSLVishay Dale0RNC55H5113FPBSL-NDkr.28.83730Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types