RNC55H5113BSRE7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.04600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.44558
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.01191
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.27556
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.79435
Datasheet
511 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5113BSRE7

DigiKey Part Number
541-RNC55H5113BSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H5113BSRE7
Description
RES 511K OHM 0.1% 1/8W AXIAL
Customer Reference
Detailed Description
511 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5113BSRE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H5113BSB1465Vishay Dale0541-RNC55H5113BSB1465-NDkr.68.04600Parametric Equivalent
RNC55H5113BSRE565Vishay Dale0541-RNC55H5113BSRE565TR-NDkr.23.44558Parametric Equivalent
RNC55H5113BSRE665Vishay Dale0541-RNC55H5113BSRE665TR-NDkr.22.01191Parametric Equivalent
RNC55H5113BSRE765Vishay Dale0541-RNC55H5113BSRE765TR-NDkr.21.27556Parametric Equivalent
RNC55H5113BSRE865Vishay Dale0541-RNC55H5113BSRE865TR-NDkr.20.79435Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes