5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5111FSRE5

DigiKey Part Number
541-RNC55H5111FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H5111FSRE5
Description
RES 5.11K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5111FSRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H5111FSB14Vishay Dale53RNC55H5111FSB14-NDkr.58.71000Parametric Equivalent
RNC55H5111FSB1465Vishay Dale0541-RNC55H5111FSB1465-NDkr.45.78940Parametric Equivalent
RNC55H5111FSR3665Vishay Dale0541-RNC55H5111FSR3665TR-NDkr.8.70937Parametric Equivalent
RNC55H5111FSR3865Vishay Dale0541-RNC55H5111FSR3865TR-NDkr.8.70937Parametric Equivalent
RNC55H5111FSRE565Vishay Dale0541-RNC55H5111FSRE565TR-NDkr.21.06896Parametric Equivalent
In-Stock: 500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.52146kr.4,260.73
Manufacturers Standard Package
Unit Price without VAT:kr.8.52146
Unit Price with VAT:kr.10.65183