Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5111BSRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H5111BSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H5111BSRE5 |
Description | RES 5.11K OHM 0.1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5111BSRE5 Models |
Category | Packaging Tape & Reel (TR) |
Manufacturer Vishay Dale | Part Status Discontinued at DigiKey |
Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5111BSB1465 | Vishay Dale | 0 | 541-RNC55H5111BSB1465-ND | kr.48.18780 | Parametric Equivalent |
| RNC55H5111BSR3665 | Vishay Dale | 0 | 541-RNC55H5111BSR3665TR-ND | kr.13.07280 | Parametric Equivalent |
| RNC55H5111BSRE565 | Vishay Dale | 0 | 541-RNC55H5111BSRE565TR-ND | kr.15.93254 | Parametric Equivalent |
| RNC55H5111BSRE665 | Vishay Dale | 0 | 541-RNC55H5111BSRE665TR-ND | kr.14.90331 | Parametric Equivalent |
| RNC55H5111BSRE765 | Vishay Dale | 0 | 541-RNC55H5111BSRE765TR-ND | kr.14.37468 | Parametric Equivalent |



