
RNC55H4992BSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H4992BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H4992BSB14 |
Description | RES 49.9K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4992BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4992BRB14 | Vishay Dale | 0 | RNC55H4992BRB14-ND | kr.43.60020 | Direct |
| RNC55H4992BRBSL | Vishay Dale | 0 | RNC55H4992BRBSL-ND | kr.47.44220 | Direct |
| RNC55H4992BRR36 | Vishay Dale | 0 | RNC55H4992BRR36-ND | kr.9.01411 | Direct |
| RNC55H4992BRRE6 | Vishay Dale | 0 | RNC55H4992BRRE6-ND | kr.10.35544 | Direct |
| RNC55H4992BRRSL | Vishay Dale | 0 | RNC55H4992BRRSL-ND | kr.47.44220 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.20000 | kr.67.20 |
| 10 | kr.46.59300 | kr.465.93 |
| 25 | kr.41.00720 | kr.1,025.18 |
| 50 | kr.37.51120 | kr.1,875.56 |
| Unit Price without VAT: | kr.67.20000 |
|---|---|
| Unit Price with VAT: | kr.84.00000 |

