
RNC55H4872FSB14 | |
|---|---|
DigiKey Part Number | RNC55H4872FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H4872FSB14 |
Description | RES 48.7K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4872FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4872FMB14 | Vishay Dale | 0 | RNC55H4872FMB14-ND | kr.18.04930 | Direct |
| RNC55H4872FMBSL | Vishay Dale | 0 | RNC55H4872FMBSL-ND | kr.21.22950 | Direct |
| RNC55H4872FMRSL | Vishay Dale | 0 | RNC55H4872FMRSL-ND | kr.21.22950 | Direct |
| RNC55H4872FRB14 | Vishay Dale | 0 | RNC55H4872FRB14-ND | kr.18.04930 | Direct |
| RNC55H4872FRBSL | Vishay Dale | 0 | RNC55H4872FRBSL-ND | kr.21.22950 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.13800 | kr.101.38 |
| 25 | kr.8.75160 | kr.218.79 |
| 50 | kr.7.88440 | kr.394.22 |
| 100 | kr.7.14710 | kr.714.71 |
| 300 | kr.6.19777 | kr.1,859.33 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

