
HPT-3-MJ | |
|---|---|
DigiKey Part Number | 889-HPT-3-MJ-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HPT-3-MJ |
Description | AC PLUG CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades Custom Connection Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HPT-3-MJ Models |
Category | Number of Positions 3 |
Manufacturer Amphenol Audio | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Features Cable Clamp, Latch Lock |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Custom Connection | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Plug, Male Blades | Approval Agency cULus |
Current Rating (Amps) 16A | Base Product Number |
Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.36000 | kr.78.36 |
| 10 | kr.66.60800 | kr.666.08 |
| 25 | kr.62.43360 | kr.1,560.84 |
| 50 | kr.59.45280 | kr.2,972.64 |
| 100 | kr.56.61560 | kr.5,661.56 |
| 250 | kr.53.07292 | kr.13,268.23 |
| 500 | kr.50.54222 | kr.25,271.11 |
| 1.000 | kr.48.13271 | kr.48,132.71 |
| Unit Price without VAT: | kr.78.36000 |
|---|---|
| Unit Price with VAT: | kr.97.95000 |

