RNC55H4423FSRE6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.52240
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.8.43017
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.52240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.28033
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.80852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.89867
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.43139
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.12585
Datasheet
442 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H4423FSRE6

DigiKey Part Number
RNC55H4423FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H4423FSRE6
Description
RES 442K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
442 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H4423FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H4423FRBSLVishay Dale0RNC55H4423FRBSL-NDkr.28.52240Direct
RNC55H4423FRRE6Vishay Dale0RNC55H4423FRRE6-NDkr.8.43017Direct
RNC55H4423FRRSLVishay Dale0RNC55H4423FRRSL-NDkr.28.52240Direct
RNC55H4423FSB1465Vishay Dale0541-RNC55H4423FSB1465-NDkr.61.11000Parametric Equivalent
RNC55H4423FSR3665Vishay Dale0541-RNC55H4423FSR3665TR-NDkr.11.28033Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types