RNC55H4220FSRE8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.58.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.78940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.70937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.74516
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.01251
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.63625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.39027
Datasheet
422 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H4220FSRE8

DigiKey Part Number
541-RNC55H4220FSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H4220FSRE8
Description
RES 422 OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
422 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H4220FSRE8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H4220FSB14Vishay Dale100541-RNC55H4220FSB14-NDkr.58.71000Parametric Equivalent
RNC55H4220FSB1465Vishay Dale0541-RNC55H4220FSB1465-NDkr.45.78940Parametric Equivalent
RNC55H4220FSR3865Vishay Dale0541-RNC55H4220FSR3865TR-NDkr.8.70937Parametric Equivalent
RNC55H4220FSRE565Vishay Dale0541-RNC55H4220FSRE565TR-NDkr.10.74516Parametric Equivalent
RNC55H4220FSRE665Vishay Dale0541-RNC55H4220FSRE665TR-NDkr.10.01251Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes