
RNC55H4122FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H4122FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H4122FSB14 |
Description | RES 41.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4122FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.21000 | kr.30.21 |
| 10 | kr.20.44200 | kr.204.42 |
| 25 | kr.17.79440 | kr.444.86 |
| 50 | kr.16.13700 | kr.806.85 |
| 100 | kr.14.72830 | kr.1,472.83 |
| 300 | kr.12.91607 | kr.3,874.82 |
| 500 | kr.12.22016 | kr.6,110.08 |
| 1.000 | kr.11.40032 | kr.11,400.32 |
| 5.000 | kr.9.94198 | kr.49,709.90 |
| Unit Price without VAT: | kr.30.21000 |
|---|---|
| Unit Price with VAT: | kr.37.76250 |

