
RNC55H40R2FSB14 | |
|---|---|
DigiKey Part Number | RNC55H40R2FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H40R2FSB14 |
Description | RES 40.2 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H40R2FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H40R2FMB14 | Vishay Dale | 0 | RNC55H40R2FMB14-ND | kr.18.04930 | Direct |
| RNC55H40R2FPBSL | Vishay Dale | 0 | RNC55H40R2FPBSL-ND | kr.21.22950 | Direct |
| RNC55H40R2FPRSL | Vishay Dale | 0 | RNC55H40R2FPRSL-ND | kr.21.22950 | Direct |
| RNC55H40R2BRB14 | Vishay Dale | 0 | RNC55H40R2BRB14-ND | kr.43.60020 | Upgrade |
| RNC55H40R2BRBSL | Vishay Dale | 0 | RNC55H40R2BRBSL-ND | kr.47.44220 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.15.52000 | kr.155.20 |
| 25 | kr.13.46880 | kr.336.72 |
| 50 | kr.12.18420 | kr.609.21 |
| 100 | kr.11.09250 | kr.1,109.25 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

