RNC55H4022FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.84590
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.62901
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.73278
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.84590
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.41960
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.84590
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.62901
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.84590
Datasheet

Direct


Vishay Dale
In Stock: 465
Unit Price: kr.3.06000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.84480
Datasheet
40.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H4022FRRSL

DigiKey Part Number
RNC55H4022FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H4022FRRSL
Description
RES 40.2K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H4022FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H4022FMBSLVishay Dale0RNC55H4022FMBSL-NDkr.2.84590Direct
RNC55H4022FMR36Vishay Dale0RNC55H4022FMR36-NDkr.0.62901Direct
RNC55H4022FMRE6Vishay Dale0RNC55H4022FMRE6-NDkr.0.73278Direct
RNC55H4022FMRSLVishay Dale0RNC55H4022FMRSL-NDkr.2.84590Direct
RNC55H4022FPB14Vishay Dale0RNC55H4022FPB14-NDkr.2.41960Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.21.22950kr.2,122.95
Manufacturers Standard Package
Unit Price without VAT:kr.21.22950
Unit Price with VAT:kr.26.53688