RNC55H3923FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.22750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.25010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.52240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.06226
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.52240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.87390
Datasheet
392 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3923FRRE6

DigiKey Part Number
541-RNC55H3923FRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H3923FRRE6
Description
RES 392K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
392 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3923FRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3923DRB14Vishay Dale0541-RNC55H3923DRB14-NDkr.46.22750Parametric Equivalent
RNC55H3923FRB14Vishay Dale0RNC55H3923FRB14-NDkr.26.25010Parametric Equivalent
RNC55H3923FRBSLVishay Dale0RNC55H3923FRBSL-NDkr.28.52240Parametric Equivalent
RNC55H3923FRRE5Vishay Dale0541-RNC55H3923FRRE5TR-NDkr.9.06226Parametric Equivalent
RNC55H3923FRRSLVishay Dale0RNC55H3923FRRSL-NDkr.28.52240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.43017kr.8,430.17
Manufacturers Standard Package
Unit Price without VAT:kr.8.43017
Unit Price with VAT:kr.10.53771