RNC55H3830FSB1465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.05540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.37090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 200
Unit Price: kr.30.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.51580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.20700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.54980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.28350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.34270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.38850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.45630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.28030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.74180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.38300
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3830FSB1465

DigiKey Part Number
541-RNC55H3830FSB1465-ND
Manufacturer
Manufacturer Product Number
RNC55H3830FSB1465
Description
RES 383 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
383 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3830FSB1465 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.17.38300kr.1,738.30
Manufacturers Standard Package
Unit Price without VAT:kr.17.38300
Unit Price with VAT:kr.21.72875