RNC55H3243FSRE6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.25010
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.52240
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.52240
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.19.57475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.16620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.80852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.89867
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.43139
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.12585
Datasheet
324 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3243FSRE6

DigiKey Part Number
RNC55H3243FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H3243FSRE6
Description
RES 324K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
324 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3243FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3243FRB14Vishay Dale0RNC55H3243FRB14-NDkr.26.25010Direct
RNC55H3243FRBSLVishay Dale0RNC55H3243FRBSL-NDkr.28.52240Direct
RNC55H3243FRRSLVishay Dale0RNC55H3243FRRSL-NDkr.28.52240Direct
RNC55J3243BPR36Vishay Dale0RNC55J3243BPR36-NDkr.19.57475Upgrade
RNC55H3243FSB1465Vishay Dale0541-RNC55H3243FSB1465-NDkr.31.16620Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types