Parametric Equivalent

RNC55H3242DSBSL | |
|---|---|
DigiKey Part Number | RNC55H3242DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H3242DSBSL |
Description | RES 32.4K OHM 1/8W .5% AXIAL |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3242DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3242DSB1465 | Vishay Dale | 0 | 541-RNC55J3242DSB1465-ND | kr.47.44220 | Parametric Equivalent |


