Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H3162FPRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H3162FPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H3162FPRE5 |
Description | RES 31.6K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3162FPRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3162DPB14 | Vishay Dale | 0 | 541-RNC55H3162DPB14-ND | kr.36.38460 | Parametric Equivalent |
| RNC55H3162FPB14 | Vishay Dale | 0 | RNC55H3162FPB14-ND | kr.18.04930 | Parametric Equivalent |
| RNC55H3162FPR36 | Vishay Dale | 0 | 541-RNC55H3162FPR36TR-ND | kr.4.69222 | Parametric Equivalent |
| RNR55H3162FPR36 | Vishay Dale | 0 | 541-RNR55H3162FPR36TR-ND | kr.5.56997 | Parametric Equivalent |
| RNR55H3162FPRE5 | Vishay Dale | 0 | 541-RNR55H3162FPRE5TR-ND | kr.6.96766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.90140 | kr.2,950.70 |
| Unit Price without VAT: | kr.5.90140 |
|---|---|
| Unit Price with VAT: | kr.7.37675 |



