Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H3093FSBSL | |
|---|---|
DigiKey Part Number | RNC55H3093FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H3093FSBSL |
Description | RES 309K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 309 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3093FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3093FSB14 | Vishay Dale | 498 | RNC55H3093FSB14-ND | kr.33.92000 | Parametric Equivalent |
| RNC55H3093FSB1465 | Vishay Dale | 0 | 541-RNC55H3093FSB1465-ND | kr.61.11000 | Parametric Equivalent |
| RNC55H3093FSR3665 | Vishay Dale | 0 | 541-RNC55H3093FSR3665TR-ND | kr.11.28033 | Parametric Equivalent |
| RNC55H3093FSRE565 | Vishay Dale | 0 | 541-RNC55H3093FSRE565TR-ND | kr.13.80852 | Parametric Equivalent |
| RNC55H3093FSRE665 | Vishay Dale | 0 | 541-RNC55H3093FSRE665TR-ND | kr.12.89867 | Parametric Equivalent |



