RNC55H2943FSRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.21784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.42586
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.44698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.44700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.95200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.37090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.20700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.59726
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.89391
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.42650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.04762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.75245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.11277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.11279
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2943FSRE7

DigiKey Part Number
541-RNC55H2943FSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H2943FSRE7
Description
RES 294K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
294 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2943FSRE7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.75245kr.5,628.68
Manufacturers Standard Package
Unit Price without VAT:kr.3.75245
Unit Price with VAT:kr.4.69056