RNC55H2801BSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.45970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.21740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.47630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.45173
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.77930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.66141
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.60087
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.56130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.47630
Datasheet
2.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2801BSB14

DigiKey Part Number
RNC55H2801BSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H2801BSB14
Description
RES 2.8K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
2.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2801BSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H2801BSB1465Vishay Dale0541-RNC55H2801BSB1465-NDkr.6.45970Parametric Equivalent
RNC55J2801BSB1465Vishay Dale0541-RNC55J2801BSB1465-NDkr.7.21740Parametric Equivalent
RNR55H2801BSBSLVishay Dale0RNR55H2801BSBSL-NDkr.7.47630Parametric Equivalent
RNR55H2801BSR36Vishay Dale0RNR55H2801BSR36-NDkr.1.45173Parametric Equivalent
RNR55H2801BSRE5Vishay Dale0541-RNR55H2801BSRE5TR-NDkr.1.77930Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types