Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J27R4FRB14 | |
|---|---|
DigiKey Part Number | RNC55J27R4FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J27R4FRB14 |
Description | RES 27.4 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J27R4FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J27R4FSB14 | Vishay Dale | 0 | RNC55J27R4FSB14-ND | kr.0.00000 | Direct |
| RNC55J27R4BSB14 | Vishay Dale | 0 | RNC55J27R4BSB14-ND | kr.0.00000 | Upgrade |
| RNC55J27R4FRBSL | Vishay Dale | 0 | RNC55J27R4FRBSL-ND | kr.36.86330 | Parametric Equivalent |
| RNC55J27R4FRR36 | Vishay Dale | 0 | 541-RNC55J27R4FRR36TR-ND | kr.9.01411 | Parametric Equivalent |
| RNC55J27R4FRRE6 | Vishay Dale | 0 | 541-RNC55J27R4FRRE6TR-ND | kr.10.35544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.33.78590 | kr.3,378.59 |
| Unit Price without VAT: | kr.33.78590 |
|---|---|
| Unit Price with VAT: | kr.42.23238 |


