Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55H2743DMB14 | |
|---|---|
DigiKey Part Number | RNC55H2743DMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H2743DMB14 |
Description | RES 274K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2743DMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2743DSB14 | Vishay Dale | 0 | RNC55H2743DSB14-ND | kr.0.00000 | Direct |
| RNC55H2743DSBSL | Vishay Dale | 0 | RNC55H2743DSBSL-ND | kr.0.00000 | Direct |
| RNC55H2743DSRSL | Vishay Dale | 0 | RNC55H2743DSRSL-ND | kr.0.00000 | Direct |
| RNC55H2743BRB14 | Vishay Dale | 0 | RNC55H2743BRB14-ND | kr.43.60020 | Upgrade |
| RNC55H2743BRBSL | Vishay Dale | 0 | RNC55H2743BRBSL-ND | kr.47.44220 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.36.38460 | kr.3,638.46 |
| Unit Price without VAT: | kr.36.38460 |
|---|---|
| Unit Price with VAT: | kr.45.48075 |


