Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H2641DSBSL | |
|---|---|
DigiKey Part Number | RNC55H2641DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H2641DSBSL |
Description | RES 2.64K OHM 1/8W .5% AXIAL |
Customer Reference | |
Detailed Description | 2.64 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2641DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2641BRB14 | Vishay Dale | 0 | RNC55H2641BRB14-ND | kr.43.60020 | Upgrade |
| RNC55H2641DSR3665 | Vishay Dale | 0 | 541-RNC55H2641DSR3665TR-ND | kr.12.92395 | Parametric Equivalent |
| RNC55H2641DSRE565 | Vishay Dale | 0 | 541-RNC55H2641DSRE565TR-ND | kr.15.75668 | Parametric Equivalent |
| RNC55H2641DSRE665 | Vishay Dale | 0 | 541-RNC55H2641DSRE665TR-ND | kr.14.73714 | Parametric Equivalent |
| RNC55H2641DSRE765 | Vishay Dale | 0 | 541-RNC55H2641DSRE765TR-ND | kr.14.21356 | Parametric Equivalent |


