RNC55H2492DSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.01411
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.35544
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.48.83960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet
24.9 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2492DSB14

DigiKey Part Number
RNC55H2492DSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H2492DSB14
Description
RES 24.9K OHM 1/8W .5% AXIAL
Customer Reference
Detailed Description
24.9 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2492DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H2492BPBSLVishay Dale0RNC55H2492BPBSL-NDkr.47.44220Upgrade
RNC55H2492BPR36Vishay Dale0RNC55H2492BPR36-NDkr.9.01411Upgrade
RNC55H2492BPRE6Vishay Dale0RNC55H2492BPRE6-NDkr.10.35544Upgrade
RNC55H2492BPRSLVishay Dale0RNC55H2492BPRSL-NDkr.47.44220Upgrade
RNC55J2492BPBSLVishay Dale0RNC55J2492BPBSL-NDkr.53.37840Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types