RNC55H2490FPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.46628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet
249 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2490FPRE5

DigiKey Part Number
541-RNC55H2490FPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H2490FPRE5
Description
RES 249 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2490FPRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H2490FPBSLVishay Dale0RNC55H2490FPBSL-NDkr.21.22950Parametric Equivalent
RNC55H2490FPRE6Vishay Dale0RNC55H2490FPRE6-NDkr.5.46628Parametric Equivalent
RNC55H2490FPRSLVishay Dale0RNC55H2490FPRSL-NDkr.21.22950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.90140kr.2,950.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.90140
Unit Price with VAT:kr.7.37675