Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H2322BSBSL | |
|---|---|
DigiKey Part Number | RNC55H2322BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H2322BSBSL |
Description | RES 23.2K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2322BSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2322BRB14 | Vishay Dale | 0 | RNC55H2322BRB14-ND | kr.43.60020 | Direct |
| RNC55H2322BRBSL | Vishay Dale | 0 | RNC55H2322BRBSL-ND | kr.47.44220 | Direct |
| RNC55H2322BRRSL | Vishay Dale | 0 | RNC55H2322BRRSL-ND | kr.47.44220 | Direct |
| RNC55J2322BMB14 | Vishay Dale | 0 | RNC55J2322BMB14-ND | kr.48.83960 | Upgrade |
| RNC55J2322BSB14 | Vishay Dale | 100 | 541-RNC55J2322BSB14-ND | kr.149.81000 | Parametric Equivalent |



